ISL9122AIINZ-T | |
---|---|
DigiKey Part Number | 20-ISL9122AIINZ-TTR-ND - Tape & Reel (TR) 20-ISL9122AIINZ-TCT-ND - Cut Tape (CT) 20-ISL9122AIINZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9122AIINZ-T |
Description | IC REG BUCK-BST ADJ 500MA 8WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL9122AIINZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.375V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.8x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.66000 | ¥186.60 |
25 | ¥17.60080 | ¥440.02 |
100 | ¥14.99700 | ¥1,499.70 |
250 | ¥14.08140 | ¥3,520.35 |
500 | ¥12.32132 | ¥6,160.66 |
1,000 | ¥10.20903 | ¥10,209.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.50496 | ¥28,514.88 |
6,000 | ¥9.15292 | ¥54,917.52 |