M24C08-FCT6TP/T | |
---|---|
DigiKey Part Number | 497-14912-2-ND - Tape & Reel (TR) 497-14912-1-ND - Cut Tape (CT) 497-14912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C08-FCT6TP/T |
Description | IC EEPROM 8KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 4-WLCSP (0.70x0.71) |
Datasheet | Datasheet |
EDA/CAD Models | M24C08-FCT6TP/T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.70x0.71) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.66000 | ¥26.60 |
25 | ¥2.47280 | ¥61.82 |
50 | ¥2.45960 | ¥122.98 |
100 | ¥2.18460 | ¥218.46 |
250 | ¥2.15688 | ¥539.22 |
500 | ¥2.12420 | ¥1,062.10 |
1,000 | ¥2.06748 | ¥2,067.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.02280 | ¥5,057.00 |
5,000 | ¥1.85855 | ¥9,292.75 |
12,500 | ¥1.82594 | ¥22,824.25 |
25,000 | ¥1.78247 | ¥44,561.75 |