SN74AUP1G79DPWR | |
---|---|
DigiKey Part Number | 296-47393-2-ND - Tape & Reel (TR) 296-47393-1-ND - Cut Tape (CT) 296-47393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G79DPWR |
Description | IC FF D-TYPE SNGL 1BIT 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G79DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 266 MHz | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.80500 | ¥28.05 |
25 | ¥2.56720 | ¥64.18 |
100 | ¥1.91020 | ¥191.02 |
250 | ¥1.73084 | ¥432.71 |
500 | ¥1.43246 | ¥716.23 |
1,000 | ¥1.07430 | ¥1,074.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98478 | ¥2,954.34 |
6,000 | ¥0.92509 | ¥5,550.54 |
15,000 | ¥0.86540 | ¥12,981.00 |
30,000 | ¥0.79378 | ¥23,813.40 |
75,000 | ¥0.76394 | ¥57,295.50 |