2SCR567F3TR | |
---|---|
DigiKey Part Number | 846-2SCR567F3TR-ND - Tape & Reel (TR) 846-2SCR567F3TRCT-ND - Cut Tape (CT) 846-2SCR567F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR567F3TR |
Description | TRANS NPN 120V 2.5A HUML2020L3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 2.5 A 220MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 80mA, 800mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN Exposed Pad | |
Supplier Device Package | HUML2020L3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥7.94700 | ¥79.47 |
100 | ¥6.18200 | ¥618.20 |
500 | ¥5.23966 | ¥2,619.83 |
1,000 | ¥4.26828 | ¥4,268.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.01804 | ¥12,054.12 |
6,000 | ¥3.82671 | ¥22,960.26 |
9,000 | ¥3.65010 | ¥32,850.90 |