PMEG6010ESBYL | |
---|---|
DigiKey Part Number | 1727-PMEG6010ESBYLTR-ND - Tape & Reel (TR) 1727-PMEG6010ESBYLCT-ND - Cut Tape (CT) 1727-PMEG6010ESBYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010ESBYL |
Description | DIODE SCHOTTKY 60V 1A DSN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.4 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | 20pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97000 | ¥19.70 |
100 | ¥0.99670 | ¥99.67 |
500 | ¥0.81310 | ¥406.55 |
1,000 | ¥0.60326 | ¥603.26 |
2,000 | ¥0.50753 | ¥1,015.06 |
5,000 | ¥0.48523 | ¥2,426.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.41966 | ¥4,196.60 |
30,000 | ¥0.41179 | ¥12,353.70 |
50,000 | ¥0.34097 | ¥17,048.50 |