LTM4626IY | |
---|---|
DigiKey Part Number | 505-LTM4626IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4626IY |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 12A 3.1V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4626IY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 49-BFBGA Module | |
Size / Dimension | 0.25" L x 0.25" W x 0.17" H (6.3mm x 6.3mm x 4.2mm) | |
Supplier Device Package | 49-BGA (6.25x6.25) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.39000 | ¥245.39 |
5 | ¥243.48600 | ¥1,217.43 |
10 | ¥241.59000 | ¥2,415.90 |
25 | ¥237.81840 | ¥5,945.46 |
40 | ¥226.49425 | ¥9,059.77 |
80 | ¥207.61875 | ¥16,609.50 |
260 | ¥203.84408 | ¥52,999.46 |