MPM3632SGPQ-P | |
---|---|
DigiKey Part Number | 1589-MPM3632SGPQ-PTR-ND - Tape & Reel (TR) 1589-MPM3632SGPQ-PCT-ND - Cut Tape (CT) 1589-MPM3632SGPQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3632SGPQ-P |
Description | IC REG BUCK ADJ 3A 10ECLGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-LFLGA Module |
EDA/CAD Models | MPM3632SGPQ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-ECLGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06500 | ¥250.65 |
25 | ¥23.69360 | ¥592.34 |
100 | ¥20.53520 | ¥2,053.52 |
250 | ¥19.48188 | ¥4,870.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.48098 | ¥8,740.49 |
1,000 | ¥14.74300 | ¥14,743.00 |
2,500 | ¥14.00586 | ¥35,014.65 |
5,000 | ¥13.47932 | ¥67,396.60 |