10-LFLGA Module Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,810 In Stock | 1 : ¥25.50000 Cut Tape (CT) 2,500 : ¥12.79005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.2V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-LFLGA Module | 10-ECLGA (3x3) | ||
2,710 In Stock | 1 : ¥27.91000 Cut Tape (CT) 500 : ¥17.48098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.2V | 3A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-LFLGA Module | 10-ECLGA (3x3) |