PJQ2460_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ2460_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ2460_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ2460_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ2460_R1_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.2A (Ta) 2W (Ta) Surface Mount DFN2020B-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 75mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 509 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020B-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.23220 | ¥223.22 |
500 | ¥1.69434 | ¥847.17 |
1,000 | ¥1.52070 | ¥1,520.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92360 | ¥2,770.80 |