487526-3 | |
---|---|
DigiKey Part Number | 487526-3-ND |
Manufacturer | |
Manufacturer Product Number | 487526-3 |
Description | CONN FFC RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Housing FFC Housing for Female Contacts Connector Latch Lock 4Pos 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 487526-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FFC | |
Connector Type | Housing for Female Contacts | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch | 0.100" (2.54mm) | |
FFC, FCB Thickness | 0.05-0.13mm | |
Locking Feature | Latch Lock | |
Voltage Rating | 300 V | |
Housing Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5 A | |
Housing Color | Black | |
Note | Contacts Not Included | |
Wire Gauge | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.45800 | ¥114.58 |
25 | ¥11.12280 | ¥278.07 |
50 | ¥11.00780 | ¥550.39 |
100 | ¥10.21780 | ¥1,021.78 |
250 | ¥10.04900 | ¥2,512.25 |
500 | ¥9.14564 | ¥4,572.82 |
1,000 | ¥8.18586 | ¥8,185.86 |
3,000 | ¥7.56490 | ¥22,694.70 |