A9CCG-0403F | |
---|---|
DigiKey Part Number | A9CCG-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0403F |
Description | FLEX CABLE - AFG04G/AF04/AFG04G |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥23.61100 | ¥236.11 |
25 | ¥23.48680 | ¥587.17 |
50 | ¥23.24680 | ¥1,162.34 |
100 | ¥20.95800 | ¥2,095.80 |
250 | ¥20.83748 | ¥5,209.37 |
500 | ¥19.27170 | ¥9,635.85 |
1,000 | ¥17.22409 | ¥17,224.09 |
2,500 | ¥15.89917 | ¥39,747.93 |