A9CCA-0402F | |
---|---|
DigiKey Part Number | A9CCA-0402F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0402F |
Description | FLEX CABLE - AFG04A/AF04/AFG04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥23.94800 | ¥239.48 |
25 | ¥23.82800 | ¥595.70 |
50 | ¥23.58520 | ¥1,179.26 |
100 | ¥21.26340 | ¥2,126.34 |
250 | ¥21.14124 | ¥5,285.31 |
500 | ¥19.55248 | ¥9,776.24 |
1,000 | ¥17.47498 | ¥17,474.98 |
2,500 | ¥16.13076 | ¥40,326.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)