A9CCA-0406F | |
---|---|
DigiKey Part Number | A9CCA-0406F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0406F |
Description | FLEX CABLE - AFG04A/AF04/AFG04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥25.57400 | ¥255.74 |
25 | ¥25.44720 | ¥636.18 |
50 | ¥25.18600 | ¥1,259.30 |
100 | ¥22.70590 | ¥2,270.59 |
250 | ¥22.57564 | ¥5,643.91 |
500 | ¥20.87918 | ¥10,439.59 |
1,000 | ¥18.66072 | ¥18,660.72 |
2,500 | ¥17.22529 | ¥43,063.23 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)