A9CCA-0403F | |
---|---|
DigiKey Part Number | A9CCA-0403F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0403F |
Description | FLEX CABLE - AFG04A/AF04/AFG04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.34000 | ¥27.34 |
10 | ¥24.35800 | ¥243.58 |
25 | ¥24.23520 | ¥605.88 |
50 | ¥23.98580 | ¥1,199.29 |
100 | ¥21.62380 | ¥2,162.38 |
250 | ¥21.49984 | ¥5,374.96 |
500 | ¥19.88414 | ¥9,942.07 |
1,000 | ¥17.77144 | ¥17,771.44 |
2,500 | ¥16.40440 | ¥41,011.00 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)