A9CCA-0405F | |
---|---|
DigiKey Part Number | A9CCA-0405F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0405F |
Description | FLEX CABLE - AFG04A/AF04/AFG04A |
Customer Reference | |
Detailed Description | 4 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 4 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.17100 | ¥251.71 |
25 | ¥25.04320 | ¥626.08 |
50 | ¥24.78540 | ¥1,239.27 |
100 | ¥22.34540 | ¥2,234.54 |
250 | ¥22.21704 | ¥5,554.26 |
500 | ¥20.54750 | ¥10,273.75 |
1,000 | ¥18.36427 | ¥18,364.27 |
2,500 | ¥16.95167 | ¥42,379.18 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/694/A9CCx-040xx_tmb.jpg)