174657-2 | |
---|---|
DigiKey Part Number | A104969-ND |
Manufacturer | |
Manufacturer Product Number | 174657-2 |
Description | CONN RCPT HSG 10POS 4.80MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174657-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.81600 | ¥78.16 |
25 | ¥7.53000 | ¥188.25 |
50 | ¥7.45620 | ¥372.81 |
100 | ¥6.72790 | ¥672.79 |
300 | ¥6.51010 | ¥1,953.03 |
500 | ¥6.40300 | ¥3,201.50 |