174658-7 | |
---|---|
DigiKey Part Number | 174658-7-ND |
Manufacturer | |
Manufacturer Product Number | 174658-7 |
Description | CONN CAP DBL LOCK 10POS YELLOW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 174658-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 10 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.84300 | ¥68.43 |
25 | ¥6.54240 | ¥163.56 |
50 | ¥6.45080 | ¥322.54 |
100 | ¥5.63720 | ¥563.72 |
300 | ¥5.42577 | ¥1,627.73 |
500 | ¥5.12436 | ¥2,562.18 |
1,000 | ¥4.43109 | ¥4,431.09 |
2,500 | ¥4.09952 | ¥10,248.80 |