Littelfuse AQxx-01FLTG series 200 W unidirectional TVS diodes provide electronic equipment with high electrostatic discharge (ESD) protection.
LEM HAH3DR inverters are designed to achieve fast response time, a high bandwidth, and withstand high dv/dt levels required for motor control applications.
Littelfuse SZ5KASMC series 5000 W TVS diodes have excellent clamping capability, high surge capability, low zener impedance, and fast response time.
3PEAK TPL910Q is an ideal power supply for noise-sensitive applications, such as high-speed communication facilities and high-definition imaging equipment.
Orbbec Femto Mega I programmable multi-mode depth and RGB camera offers real-time streaming of processed images over Ethernet connections.
ECS ECOC-7050 oven-controlled oscillator offers a ±50 ppb stability option.
Littelfuse TPSMB asymmetric series diodes protect electronic equipment from voltage transients induced by lightning and other transient voltage events.
Phoenix Contact colored, shielded RJ45 patch cables are cost-effective for applications where electrical noise and interference are not factors.
Panasonic EEH series conductive polymer hybrid aluminum electrolytic capacitors provide high endurance, low ESR, and exceptional ripple current tolerance.
ams OSRAM TMF8806 is designed to remove the barriers observed with the earlier single-zone dToF devices, including TMF8701, TMF8801, and TMF8805.
Harwin M series jumper sockets provide additional programming options, changing data streams with manual placement of the sockets on a double-row pin header.
Klein Tools 3010CR solar ratcheting crimpers for MC4® connectors are engineered with a unique cavity to crimp consistently on either side of the tool.
Joymax Electronics ZRD-C042XX3B antenna is an embedded chip-style, surface-mount, monopole antenna designed for 5G NR FR1, LTE, and cellular IoT applications.
LEM HTB series consists of seven different models with a 16 mm diameter aperture and a small enough design to fit on a PCB in just 4.3 cm².
Diodes PI3DPX8121A 13.5 Gbps, eDP 1.4/DP 2.1, 2-to-1 active/linear redriver muxes support embedded DP panels with separate GPU.
From MOSFETs with exceptional switching speeds and low on-resistance, to ultra-compact isolators safeguarding sensitive circuits, and intelligent gate drivers powering high-performance motors, Toshiba's unique portfolio of power semiconductors is critical to modern power designs.
Adam Tech ESF/ESM series connectors provide a critical link between battery modules, ensuring safe and reliable connections in energy storage systems.
Omron Electronic Components G3VM-QR series S-VSON MOSFETs are designed with a compact form factor and provide high current handling capabilities.