• Preferred Supplier

Joymax Electronics

我们的产品

最新产品 特色产品

ZHX-3802NF3B 5G 圆顶/盐瓶式天线

Joymax Electronics ZHX-3802NF3B 天线是面板安装的圆顶式偶极天线,宽带覆盖范围为 617 MHz 至 7125 MHz。

GMX-221ASA3B 低于 1 GHz 直角天线

Joymax GMX-221ASA3B 低于 1 GHz 直角天线可通过 SMA 插头(公插针)或 RP SMA 插头(母插座)连接器进行连接。

Sub-1 GHz 倾斜/旋转鞭状天线

Joymax Electronics GWX-100Bcc3B 天线是一款倾斜鞭状单极天线,专用于 Sub-1 GHz 868 MHz 和 915 MHz 频段。

TBF-H035MP3B-W012 Wi-Fi® 7 嵌入式 FPC 粘合剂安装式天线

Joymax Electronics TBF-H035MP3B-W012 天线专用于 2.4 GHz、5 GHz 和 6 GHz 频段,支持 Wi-Fi® 7、Wi-Fi 6E 和 Wi-Fi 6 应用。

查看全部

关于 Joymax Electronics

Joymax Electronics specializes in making the complex world of IoT antennas and RF easy for engineers of all skill levels. Product lines include Antennas, RF Connectors and Cable Assemblies. The Joymax team relentlessly focuses on ensuring successful product launches by guiding customers through selection of the best antenna for each individual design. Antennas for wireless IoT can be a design challenge. Joymax Electronics lives in EnJOY MAX Wireless®. With easy to use products and a focus on customer service, Joymax Electronics strives to make engineers succeed in wireless design.

更多内容

CATALOGS

JOYMAX ELECTRONICS ON SOCIAL MEDIA