TMF8806 Single-Zone dToF
ams OSRAM 5 m single-zone dToF solution can be used in ultra-low-power applications to maximize battery life
ams OSRAM TMF8806 is designed to remove the barriers observed with the earlier single-zone dToF devices, including TMF8701, TMF8801, and TMF8805. No FW download is required to operate this device, saving host MCU memory space, reducing startup time, and saving overall system power by enabling customers to quickly start the device and make measurements in a few milliseconds. This ULP capability means customers can employ dToF devices in ultra-low-power applications such as battery-powered sanitary flush/soap dispensers while maximizing battery life.
No firmware download and customer access to device registers means these devices are highly configurable. Along with a strong development tool and document ecosystem, the barriers to developing with dToF sensors have been reduced significantly.
- Compact, fully integrated module
- Sunlight rejection filter
- Comprehensive tools ecosystem
- Arduino/MCU driver
- Full-featured GUI
- No firmware download needed
- Large airgap support and thick cover glass
- -40°C to +85°C temperature range
- Pin compatible with TMF8X0X
- 1 cm to 5 m ranging capability
- 940 nm VCSEL, class 1 eye-safe
- Arduino SHIELD
- Linux EVM
- 2.2 mm x 3.6 mm x 1.0 mm
- 1v2 and 1v8 I/O supply
- Interrupt or polling operation
- Register map in datasheet