• Preferred Supplier

ams

我们的产品

最新产品 特色产品

AS1163 (SAID)/AS1163B (SAID2) LED 驱动器 IC

ams OSRAM AS1163 (SAID) 和 AS1163B (SAID2) LED 驱动器 IC 是针对动态照明应用优化的混合信号硅器件。

Mira016 图像传感器

ams OSRAM Mira016 的高灵敏度小像素尺寸 (2.79 µm) 是通过最先进的 BSI 技术实现的。

OSCONIQ® E3030 LED

ams OSRAM 6 V OSCONIQ ® E3030 LED 非常适合各种通用照明应用,包括室内和室外灯具。

DEVICE IR OSLON® P1616 和 IR OSLON Black

ams OSRAM 薄膜 IR:6 芯片技术可产生更明亮的红外照明和图像质量,同时延长电池续航时间。

查看全部

精选视频

Next-Gen infrared LEDs - with new IR:6 chip technology
Next-Gen infrared LEDs - with new IR:6 chip technology
Groundbreaking UV-C LEDs make the difference in disinfection
Groundbreaking UV-C LEDs make the difference in disinfection
ams OSRAM High-Power Laser for Material Treatment
ams OSRAM High-Power Laser for Material Treatment
LED Projection
LED Projection
查看全部

近期 PTM

Image of ams OSRAM LED IR Illumination
15 minutes
IR Illumination Selection Guide
An introduction to ams OSRAM's IR Illumination selection, including discussions of important parameters and various applications.
Image of ams OSRAM AS5047P
10 minutes
AS5047P High Resolution Rotary Position Sensor
Featuring higher rotation speeds and higher resolution incremental outputs, the AS5047P is an angular on-axis rotary position sensor.
Image of ams OSRAM AS5600
10 minutes
AS5600
The AS5600 is suitable for all devices with a rotating knobs and is ideal for a wide range of applications and markets.
Image of ams OSRAM AS5600
10 minutes
AS5601 Magnetic Position Sensor
The AS5601 is suitable for all devices with a rotating knobs and is ideal for a wide range of applications and markets.
Image of ams OSRAM Magnetic Rotary Position Sensors
10 minutes
AS516x and AS526x Magnetic Rotary Position Sensors for Automotive Applications
Designed for automotive applications, ams OSRAM utilizes proprietary differential-input technology which is immune to stray magnetic fields.
Image of ams OSRAM AS5048 Magnetic Encoder
5 minutes
AS5048 14-bit Magnetic Rotary Encoder IC
Basic system requirements of a rotary encoder system, and features and benefits of the AS5048.
查看全部

关于 ams

ams OSRAM Group 是智能传感器和发射器领域的全球领导者。该公司在全球拥有约 20,000 名员工,专注于传感、照明和可视化领域的创新,能够让旅行更安全、医疗诊断更准确、日常交流体验更丰富。该公司拥有超过 110 年的综合历史,凭借其超凡的想象力、深厚的工程专业知识以及在传感器和光技术方面提供全球工业产品的能力,确立了其牢不可破的地位。ams OSRAM 打造的技术可实现突破性的应用,这体现在已获得授权和正在申请的 15,000 多项专利。通过为灯光增加智慧,为创新添加激情,ams OSRAM 丰富了人们的生活。