AQxx-01FLTG Series Unidirectional TVS Diodes
Littelfuse AQxx-01FLTG series 200 W diodes in a SOD323FL package can safely absorb repetitive ESD strikes of ±30 kV without any performance degradation
Littelfuse AQxx-01FLTG series unidirectional TVS diodes utilize proprietary silicon avalanche technology. These diodes provide electronic equipment with high electrostatic discharge (ESD) protection. The AQxx-01FLTG series TVS diodes can safely absorb repetitive ESD strikes of ±30 kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, it can safely dissipate a 200 W peak pulse power at 10/1000 μs waveform.
- ESD, IEC 61000-4-2, ±30 kV contact/air
- ESD, ISO 10605, 330 pF 330 Ω, ±30 kV contact/air
- EFT, IEC 61000-4-4, 40 A (5/50 ns)
- Peak pulse power, 200 W, 10/1000 μs waveform
- SOD323FL package
- Battery protection
- Computer peripherals
- Medical equipment
- Notebooks/desktops/servers
- Test equipment/instrumentation
AQxx-01FLTG Series Unidirectional TVS Diodes
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
AQ05-01FLTG | 5V 99A 30KV SOD323FL UNI-DIR TVS | 0 - 立即发货 | $5.14 | 查看详情 | ||
AQ12-01FLTG | 12V 46.5A 30KV SOD323FL UNI-DIR | 0 - 立即发货 | $5.22 | 查看详情 | ||
AQ15-01FLTG | 15V 41.9A 30KV SOD323FL UNI-DIR | 0 - 立即发货 | $5.22 | 查看详情 | ||
AQ22-01FLTG | 22V 25.6A 30KV SOD323FL UNI-DIR | 0 - 立即发货 | $5.22 | 查看详情 | ||
AQ24-01FLTG | 24V 25.3A 30KV SOD323FL UNI-DIR | 0 - 立即发货 | $5.22 | 查看详情 | ||
AQ28-01FLTG | 28V 24.4A 30KV SOD323FL UNI-DIR | 0 - 立即发货 | $5.22 | 查看详情 | ||
AQ30-01FLTG | 30V 20.3A 30KV SOD323FL UNI-DIR | 0 - 立即发货 | $5.22 | 查看详情 | ||
AQ33-01FLTG | 33V 20.3A 30KV SOD323FL UNI-DIR | 0 - 立即发货 | $5.22 | 查看详情 | ||
AQ45-01FLTG | 45V 15A 30KV SOD323FL UNI-DIR TV | 0 - 立即发货 | $5.39 | 查看详情 | ||
AQ60-01FLTG | 60V 10A 30KV SOD323FL UNI-DIR TV | 0 - 立即发货 | $5.39 | 查看详情 |