热 - 热电、Peltier 模块
CP60240
PELTIER MOD 20 X 4MM 6.0A INP
CUI Devices
CP40236
PELTIER MOD 20 X 3.6MM 4.0A INP
CUI Devices
CP60233
PELTIER MOD 20 X 3.3MM 6.0A INP
CUI Devices
CP30238
PELTIER MOD 20 X 3.8MM 3.0A INP
CUI Devices
CP60333
PELTIER MOD 30 X 3.3MM 6.0A INP
CUI Devices
CP60231H
PELTIER, 20 X 20 X 3.1 MM, 6 A,
CUI Devices
CM23-1.9-01AC
TEM 8.18X6.02X1.65MM
Marlow Industries, Inc.
RC6-4-01LS
TEM 23.5X23.5X3.33MM
Marlow Industries, Inc.
CP30338
PELTIER MOD 30 X 3.8MM 3.0A INP
CUI Devices
CP85438
PELTIER MOD 40 X 3.8MM 8.5A INP
CUI Devices
TEC-40-36-127
PELTIER TEC 40X40X3.8MM 6.0A
Wakefield-Vette
RC12-2.5-01LS
TEM 30X34X3.93MM
Marlow Industries, Inc.
TEC-40-39-127
PELTIER TEC 40X40X3.9MM 3.9A
Wakefield-Vette
NL1021T-01AC
TEM 6.6X6.6X2.16MM
Marlow Industries, Inc.
56460-500
PELTIER CP10,127,05,L1,EP,W4.5
Laird Thermal Systems, Inc.
387006795
OTX08,31,F1,0707,11,RT,W2.25
Laird Thermal Systems, Inc.
CP603315H
PELTIER, 30 X 30 X 3.15 MM, 6 A,
CUI Devices
56760-500
PELTIER CP14,127,06,L1,RT,W4.5
Laird Thermal Systems, Inc.
430082-502
PELTIER CP14,127,045,L1,EP,W4.5
Laird Thermal Systems, Inc.
RC12-8-01LS
TEM 40.13X40.13X3.53MM
Marlow Industries, Inc.
66195-505
PELTIER CP08,127,06,L1,W4.5
Laird Thermal Systems, Inc.
430126-503
PELTIER CP08,63,06,L,RT,W4.5
Laird Thermal Systems, Inc.
66195-504
PELTIER CP08,127,06,L1,RT,W4.5
Laird Thermal Systems, Inc.
CP68475H-2
PELTIER, 40 X 40 X 7.5 MM, 6.8 A
CUI Devices
XLT2419-08AC
TEM THERMOCYCLER 30X29.59X2.34MM
Marlow Industries, Inc.