SZ5KASMC Series 5000 W Surface-Mount TVS Diodes
Littelfuse SZ5KASMC series diodes have excellent clamping capability, high surge capability, low zener impedance, and fast response time
Littelfuse SZ5KASMC series TVS diodes are designed to protect voltage-sensitive components from high voltage, high energy transients. They have excellent clamping capability, high surge capability, low zener impedance, and fast response time. The SZ5KASMC series is supplied in a cost-effective, highly reliable DO-214AB package, and it is ideal for use in automotive electronic applications.
- Peak power: 5000 W at 1 ms
- Automotive grade, AEC-Q101 qualified, and PPAP capable
- Working peak reverse voltage range: 5.0 V to 48 V for unidirectional and 10 V to 36 V for bidirectional
- Standard zener breakdown voltage range: 6.4 V to 58.9 V for unidirectional and 11.1 V to 44.2 V for bidirectional
- Surface mount
- DO-214AB package
- Automotive
SZ5KASMC Series 5000 W Surface-Mount TVS Diodes
图片 | 制造商零件编号 | 描述 | 可供货数量 | 价格 | 查看详情 | |
---|---|---|---|---|---|---|
SZ5KASMC36CAT3G | ZEN TVS 5000W 36V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC33CAT3G | ZEN TVS 5000W 33V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC30CAT3G | ZEN TVS 5000W 30V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC28CAT3G | ZEN TVS 5000W 28V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC26CAT3G | ZEN TVS 5000W 26V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC24CAT3G | ZEN TVS 5000W 24V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC22CAT3G | ZEN TVS 5000W 22V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC20CAT3G | ZEN TVS 5000W 20V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC18CAT3G | ZEN TVS 5000W 18V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 | ||
SZ5KASMC17CAT3G | ZEN TVS 5000W 17V BI DO-214AB TR | 0 - 立即发货 | $14.41 | 查看详情 |