Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Littelfuse AQxx-01FLTG Series Unidirectional TVS Diodes
新产品 New Product
AQxx-01FLTG Series Unidirectional TVS Diodes 发布日期:2024-09-26

Littelfuse AQxx-01FLTG series 200 W unidirectional TVS diodes provide electronic equipment with high electrostatic discharge (ESD) protection.

Image of LEMs HAH3DR Series for xEV Automotive Traction Inverters
新产品 New Product
HAH3DR Series for xEV Automotive Traction Inverters 发布日期:2024-09-26

LEM HAH3DR inverters are designed to achieve fast response time, a high bandwidth, and withstand high dv/dt levels required for motor control applications.

Image of Littelfuse SZ5KASMC Series 5000 W Surface-Mount TVS Diodes SZ5KASMC Series 5000 W Surface-Mount TVS Diodes 发布日期:2024-09-26

Littelfuse SZ5KASMC series 5000 W TVS diodes have excellent clamping capability, high surge capability, low zener impedance, and fast response time.

Image of 3PEAK TPL910ADJQ-DF6R-S LDO Linear Regulator
新产品 New Product
TPL910ADJQ-DF6R-S LDO Linear Regulator 发布日期:2024-09-26

3PEAK TPL910Q is an ideal power supply for noise-sensitive applications, such as high-speed communication facilities and high-definition imaging equipment.

Image of Orbbec Femto Mega I IP65 Computer Vision Camera
新产品 New Product
Femto Mega I IP65 Computer Vision Camera 发布日期:2024-09-26

Orbbec Femto Mega I programmable multi-mode depth and RGB camera offers real-time streaming of processed images over Ethernet connections.

Image of ECS ECOC-7050 Oven-Controlled Oscillator
新产品 New Product
ECOC-7050 Oven-Controlled Oscillator 发布日期:2024-09-26

ECS ECOC-7050 oven-controlled oscillator offers a ±50 ppb stability option.

Image of Littelfuse TPSMB Asymmetric Series TVS Diodes
新产品 New Product
TPSMB Asymmetric Series TVS Diodes 发布日期:2024-09-26

Littelfuse TPSMB asymmetric series diodes protect electronic equipment from voltage transients induced by lightning and other transient voltage events.

Image of Panasonic's ETQ-P Series Power Choke Coils (Vibration Resistant Type) Updated ETQ-P 系列扼流圈(抗振型) 更新日期: 2024-09-26

Panasonic 的 ETQ-P 系列金属复合功率扼流圈采用抗振结构制造,具有 50 G 的抗振加速度。

Image of Phoenix Contact Colored RJ45 Patch Cables
新产品 New Product
Colored RJ45 Patch Cables 发布日期:2024-09-25

Phoenix Contact colored, shielded RJ45 patch cables are cost-effective for applications where electrical noise and interference are not factors.

Image of Panasonic EEH Series Hybrid Aluminum Electrolytic Capacitors EEH Series Hybrid Aluminum Electrolytic Capacitors 发布日期:2024-09-25

Panasonic EEH series conductive polymer hybrid aluminum electrolytic capacitors provide high endurance, low ESR, and exceptional ripple current tolerance.

Image of ams OSRAM TMF8806 Single-Zone ToF
新产品 New Product
TMF8806 Single-Zone dToF 发布日期:2024-09-25

ams OSRAM TMF8806 is designed to remove the barriers observed with the earlier single-zone dToF devices, including TMF8701, TMF8801, and TMF8805.

Image of Harwin Inc. Female Socket Shunts - M Series Female Socket Shunts - M Series 发布日期:2024-09-25

Harwin M series jumper sockets provide additional programming options, changing data streams with manual placement of the sockets on a double-row pin header.

Image of Klein Tools 3010CR Solar Ratcheting Crimper for MC4® Connectors
新产品 New Product
3010CR Solar Ratcheting Crimper for MC4® Connectors 发布日期:2024-09-25

Klein Tools 3010CR solar ratcheting crimpers for MC4® connectors are engineered with a unique cavity to crimp consistently on either side of the tool.

Image of Joymax Electronics Embedded 5 G PCB Chip Antenna
新产品 New Product
Embedded 5G PCB Chip Antenna 发布日期:2024-09-25

Joymax Electronics ZRD-C042XX3B antenna is an embedded chip-style, surface-mount, monopole antenna designed for 5G NR FR1, LTE, and cellular IoT applications.

Image of JAM's SVK Series Wire-to-Board Connectors Updated SVK 系列线对板连接器 更新日期: 2024-09-25

JAM 的 SVK 系列连接器具有 3.96 mm 的间距和 10 A 的额定电流。

JAM
Image of LEM HTB Series Precise Industrial Current Sensors
新产品 New Product
HTB Series Precise Industrial Current Sensors 发布日期:2024-09-25

LEM HTB series consists of seven different models with a 16 mm diameter aperture and a small enough design to fit on a PCB in just 4.3 cm².

Image of Diodes PI3DPX8121A Active Mux Switches
新产品 New Product
PI3DPX8121A Active Mux Switches 发布日期:2024-09-25

Diodes PI3DPX8121A 13.5 Gbps, eDP 1.4/DP 2.1, 2-to-1 active/linear redriver muxes support embedded DP panels with separate GPU.

Toshiba Power Solutions 发布日期:2024-09-25

From MOSFETs with exceptional switching speeds and low on-resistance, to ultra-compact isolators safeguarding sensitive circuits, and intelligent gate drivers powering high-performance motors, Toshiba's unique portfolio of power semiconductors is critical to modern power designs.

Image of Adam Tech ESF/ESM Series Energy Storage Connectors
新产品 New Product
ESF/ESM Series Energy Storage Connectors 发布日期:2024-09-25

Adam Tech ESF/ESM series connectors provide a critical link between battery modules, ensuring safe and reliable connections in energy storage systems.

Image of Omron G3VM-QR MOSFET Relays
新产品 New Product
G3VM-QR MOSFET Relays 发布日期:2024-09-25

Omron Electronic Components G3VM-QR series S-VSON MOSFETs are designed with a compact form factor and provide high current handling capabilities.