Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,714 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥4.48625 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 2 A | 2.3A | Shielded | 207mOhm Max | - | 21MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.059" (1.50mm) | |||
16,267 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥4.63597 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 3.8 A | 5.5A | Shielded | 48Ohm Max | - | 33MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
4,454 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥7.83607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 2.7 A | 3.2A | Shielded | 118mOhm Max | - | 24MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
14,083 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥6.32010 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 6.5 A | 7A | Shielded | 24mOhm Max | - | 65MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
12,093 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥6.35578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 1.2 A | 1.65A | Shielded | 402mOhm Max | - | 9.5MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
2,144 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥7.83607 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 1.7 A | 2.2A | Shielded | 281mOhm Max | - | 17MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
12,723 In Stock | 1 : ¥13.96000 Cut Tape (CT) 3,000 : ¥6.73095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 220 nH | ±20% | 9.5 A | 12.5A | Shielded | 6.6mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
12,507 In Stock | 1 : ¥14.53000 Cut Tape (CT) 3,000 : ¥7.03947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 3.3 A | 4A | Shielded | 85mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
330 In Stock | 1 : ¥12.15000 Cut Tape (CT) 3,000 : ¥7.49536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 2.9 A | 4.5A | Shielded | 78mOhm Max | - | 42MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.059" (1.50mm) | |||
8,862 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.14695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 330 nH | ±20% | 9.5 A | 12A | Shielded | 9Ohm Max | - | 113MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
6,521 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥6.61530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 6.8 µH | ±20% | 2.4 A | 2.5A | Shielded | 175mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
3,500 In Stock | 1 : ¥13.63000 Cut Tape (CT) 3,000 : ¥5.36697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 3.3 µH | ±20% | 3 A | 3.2A | Shielded | 92mOhm Max | - | 31MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | 2-SMD | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.059" (1.50mm) | |||
8,044 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.87265 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 2.2 A | 3A | Shielded | 130mOhm Max | - | 22MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.059" (1.50mm) | |||
2,239 In Stock | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥6.37286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 5 A | 6A | Shielded | 30mOhm Max | - | 45MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.079" (2.00mm) | |||
2,897 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥5.94185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 330 nH | ±20% | 7.5 A | 11A | Shielded | 13.5mOhm Max | - | 128MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.047" (1.20mm) | |||
3,065 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥5.31051 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 10 µH | ±20% | 1.8 A | 2.1A | Shielded | 294mOhm Max | - | 14MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.059" (1.50mm) | |||
1,704 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥7.49536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 470 nH | ±20% | 7.8 A | 9A | Shielded | 14mOhm Max | - | 98MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.059" (1.50mm) | |||
12,392 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥4.50472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 5.5 A | 6A | Shielded | 27mOhm Max | - | 56MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 1 : ¥15.11000 Cut Tape (CT) 3,000 : ¥7.30610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 2.2 µH | ±20% | 2.9 A | 4.2A | Shielded | 90mOhm Max | - | 35MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.047" (1.20mm) | |||
2,850 In Stock | 1 : ¥14.78000 Cut Tape (CT) 3,000 : ¥7.49536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 220 nH | ±20% | 11 A | 14A | Shielded | 7.5mOhm Max | - | 153MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.173" L x 0.165" W (4.40mm x 4.20mm) | 0.059" (1.50mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.30610 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 470 nH | ±20% | 5.6 A | 6.8A | Shielded | 23mOhm Max | - | 106MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.30610 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 1 µH | ±20% | 4.3 A | 6.5A | Shielded | 46.5mOhm Max | - | 64MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.30610 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 680 nH | ±20% | 4.5 A | 6.7A | Shielded | 33.5mOhm Max | - | 98MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥7.30610 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal Composite | 1.5 µH | ±20% | 3.3 A | 4.3A | Shielded | 66mOhm Max | - | 63MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.047" (1.20mm) | |||
303 In Stock | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥7.30610 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 4.7 µH | ±20% | 1.8 A | 2.8A | Shielded | 210mOhm Max | - | 29MHz | - | -55°C ~ 125°C | 100 kHz | Surface Mount | Nonstandard, 2 Lead | - | 0.160" L x 0.171" W (4.06mm x 4.35mm) | 0.047" (1.20mm) |