MPI4015V2-2R2-R | |
---|---|
DigiKey Part Number | 283-4709-2-ND - Tape & Reel (TR) 283-4709-1-ND - Cut Tape (CT) 283-4709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-2R2-R |
Description | FIXED IND 2.2UH 2.9A 78 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 2.9 A 78mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.28700 | ¥102.87 |
25 | ¥9.35600 | ¥233.90 |
50 | ¥8.79440 | ¥439.72 |
100 | ¥7.29690 | ¥729.69 |
250 | ¥6.73564 | ¥1,683.91 |
500 | ¥6.36144 | ¥3,180.72 |
1,000 | ¥5.80014 | ¥5,800.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.49536 | ¥22,486.08 |
6,000 | ¥7.23692 | ¥43,421.52 |