MPI4020V2-220-R | |
---|---|
DigiKey Part Number | 283-4716-2-ND - Tape & Reel (TR) 283-4716-1-ND - Cut Tape (CT) 283-4716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-220-R |
Description | FIXED IND 22UH 1.2A 402 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 402mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 402mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.17400 | ¥111.74 |
25 | ¥10.30160 | ¥257.54 |
50 | ¥9.20480 | ¥460.24 |
100 | ¥7.67040 | ¥767.04 |
250 | ¥7.45156 | ¥1,862.89 |
500 | ¥7.01330 | ¥3,506.65 |
1,000 | ¥6.57499 | ¥6,574.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.35578 | ¥19,067.34 |
6,000 | ¥6.13664 | ¥36,819.84 |