MPI4020V2-1R0-R | |
---|---|
DigiKey Part Number | 283-4714-2-ND - Tape & Reel (TR) 283-4714-1-ND - Cut Tape (CT) 283-4714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-1R0-R |
Description | FIXED IND 1UH 6.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 6.5 A 24mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
EDA/CAD Models | MPI4020V2-1R0-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.11600 | ¥111.16 |
25 | ¥10.24240 | ¥256.06 |
50 | ¥9.15400 | ¥457.70 |
100 | ¥7.62770 | ¥762.77 |
250 | ¥7.40984 | ¥1,852.46 |
500 | ¥6.97390 | ¥3,486.95 |
1,000 | ¥6.53804 | ¥6,538.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.32010 | ¥18,960.30 |
6,000 | ¥6.10216 | ¥36,612.96 |