MPI4015V2-4R7-R | |
---|---|
DigiKey Part Number | 283-4710-2-ND - Tape & Reel (TR) 283-4710-1-ND - Cut Tape (CT) 283-4710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-4R7-R |
Description | FIXED IND 4.7UH 2.2A 130MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 130mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.08500 | ¥120.85 |
25 | ¥11.13920 | ¥278.48 |
50 | ¥9.95360 | ¥497.68 |
100 | ¥8.29440 | ¥829.44 |
250 | ¥8.05744 | ¥2,014.36 |
500 | ¥7.58356 | ¥3,791.78 |
1,000 | ¥7.10961 | ¥7,109.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.87265 | ¥20,617.95 |
6,000 | ¥6.63566 | ¥39,813.96 |