MPI4015V2-R22-R | |
---|---|
DigiKey Part Number | 283-MPI4015V2-R22-RTR-ND - Tape & Reel (TR) 283-MPI4015V2-R22-RCT-ND - Cut Tape (CT) 283-MPI4015V2-R22-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-R22-R |
Description | FIXED IND 220NH 11A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 11 A 7.5mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 153MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.53600 | ¥125.36 |
25 | ¥11.55600 | ¥288.90 |
50 | ¥10.32460 | ¥516.23 |
100 | ¥8.60470 | ¥860.47 |
250 | ¥8.35856 | ¥2,089.64 |
500 | ¥7.86696 | ¥3,933.48 |
1,000 | ¥7.37528 | ¥7,375.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.49536 | ¥22,486.08 |
6,000 | ¥7.23692 | ¥43,421.52 |