11 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,069 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,000 : ¥4.58403 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 11 A | 22A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.270" L x 0.255" W (6.86mm x 6.47mm) | 0.118" (3.00mm) | |||
6,469 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.58747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 11 A | 11.5A | Shielded | 10.67mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.280" L x 0.256" W (7.10mm x 6.50mm) | 0.118" (3.00mm) | |||
11,716 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.05486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 1 µH | ±20% | 11 A | 22A | Shielded | 10mOhm Max | 20 @ 100kHz | 58MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
6,807 In Stock | 1 : ¥11.41000 Cut Tape (CT) 3,000 : ¥5.25126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 11 A | 5.4A | Shielded | 11.7mOhm Max | 20 @ 100kHz | 56MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.083" (2.10mm) | |||
7,247 In Stock | 1 : ¥15.35000 Cut Tape (CT) 300 : ¥8.69883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.1 µH | ±20% | 11 A | 14.8A | Shielded | 7.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.571" L x 0.571" W (14.50mm x 14.50mm) | 0.315" (8.00mm) | |||
826 In Stock | 1 : ¥15.60000 Cut Tape (CT) 750 : ¥8.04824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 11 A | 10.5A | Shielded | 14.4mOhm Max | - | 24MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.236" (6.00mm) | |||
1,390 In Stock | 1 : ¥17.57000 Cut Tape (CT) 250 : ¥9.95160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 6.8 µH | ±20% | 11 A | 21A | Shielded | 18.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) | |||
370 In Stock | 1 : ¥20.44000 Tray | Tray | Active | Wirewound | - | 22 µH | ±15% | 11 A | - | Unshielded | 14mOhm Max | 64 @ 100kHz | 9.3MHz | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.063" Dia (27.00mm) | 0.610" (15.50mm) | |||
4,732 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 11.3 µH | ±20% | 11 A | 9.5A | Shielded | 9.1mOhm | - | 12MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1365 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.256" (6.50mm) | |||
2,045 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.8 µH | ±20% | 11 A | 13A | Shielded | 10.5mOhm | - | 28MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) | |||
1,552 In Stock | 1 : ¥48.11000 Cut Tape (CT) 150 : ¥39.89967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal Composite | 22 µH | ±20% | 11 A | 11A | Shielded | 14.6mOhm | - | 10.5MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1890 | 0.720" L x 0.717" W (18.30mm x 18.20mm) | 0.362" (9.20mm) | |||
445 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | - | 2.2 µH | ±20% | 11 A | - | Unshielded | 12mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.256" L x 0.256" W (6.50mm x 6.50mm) | 0.165" (4.20mm) | ||
6,104 In Stock | 1 : ¥4.52000 Cut Tape (CT) 1,000 : ¥1.21407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 1 µH | ±20% | 11 A | 15A | Shielded | 7.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.122" (3.10mm) | |||
3,434 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,000 : ¥2.53535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 11 A | 12.5A | Shielded | 9.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.274" L x 0.260" W (6.95mm x 6.60mm) | 0.118" (3.00mm) | |||
4,412 In Stock | 1 : ¥7.64000 Cut Tape (CT) 500 : ¥4.00754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 4.7 µH | ±20% | 11 A | 16A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
21,484 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,200 : ¥4.33273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 11 A | 11A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.256" W (7.20mm x 6.50mm) | 0.157" (4.00mm) | |||
10,611 In Stock | 1 : ¥7.96000 Cut Tape (CT) 1,000 : ¥3.77864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1 µH | ±20% | 11 A | 22A | Shielded | 10mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.272" W (7.60mm x 6.90mm) | 0.118" (3.00mm) | |||
6,609 In Stock | 1 : ¥9.93000 Cut Tape (CT) 500 : ¥5.18038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 3.3 µH | ±20% | 11 A | 20A | Shielded | 11.8mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.453" L x 0.406" W (11.50mm x 10.30mm) | 0.157" (4.00mm) | |||
979 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥4.92252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 1 µH | ±20% | 11 A | 15A | Shielded | 10mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.307" L x 0.276" W (7.80mm x 7.00mm) | 0.126" (3.20mm) | |||
1,444 In Stock | 1 : ¥11.74000 Cut Tape (CT) 500 : ¥6.12764 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 3.3 µH | ±20% | 11 A | 20A | Shielded | 11.8mOhm Max | 20 @ 100kHz | 18MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
3,467 In Stock | 1 : ¥12.89000 Cut Tape (CT) 2,000 : ¥6.16659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 11 A | 6.8A | Shielded | 10.1mOhm Max | 10 @ 100kHz | 58MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.161" L x 0.161" W (4.10mm x 4.10mm) | 0.118" (3.00mm) | |||
1,164 In Stock | 1 : ¥13.14000 Cut Tape (CT) 2,000 : ¥6.25271 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.2 µH | ±20% | 11 A | 15A | Shielded | 9.7mOhm Max | - | 43MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.217" L x 0.209" W (5.50mm x 5.30mm) | 0.122" (3.10mm) | |||
3,705 In Stock | 1 : ¥14.86000 Cut Tape (CT) 800 : ¥7.68191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 11 A | 12.5A | Shielded | 12.5mOhm Max | - | 25MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.197" (5.00mm) | |||
3,847 In Stock | 1 : ¥15.93000 Cut Tape (CT) 500 : ¥8.49748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 10 µH | ±20% | 11 A | 15A | Shielded | 15.8mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.256" (6.50mm) | |||
1,070 In Stock | 1 : ¥18.39000 Cut Tape (CT) 1,000 : ¥11.37887 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 680 nH | ±20% | 11 A | 31.6A | Shielded | 5.5mOhm Max | - | 72MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) |