CDEP147NP-6R1MC-95 | |
---|---|
DigiKey Part Number | 308-1608-2-ND - Tape & Reel (TR) 308-1608-1-ND - Cut Tape (CT) 308-1608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDEP147NP-6R1MC-95 |
Description | FIXED IND 6.1UH 11A 7.8 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.1 µH Shielded Drum Core, Wirewound Inductor 11 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.571" L x 0.571" W (14.50mm x 14.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥13.04500 | ¥130.45 |
25 | ¥12.02560 | ¥300.64 |
50 | ¥10.74500 | ¥537.25 |
100 | ¥8.95440 | ¥895.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥8.69883 | ¥2,609.65 |
600 | ¥8.18723 | ¥4,912.34 |
900 | ¥7.93140 | ¥7,138.26 |
1,500 | ¥7.67551 | ¥11,513.26 |
3,000 | ¥7.41967 | ¥22,259.01 |
7,500 | ¥7.16381 | ¥53,728.57 |