BMQA000606302R2MA1 | |
---|---|
DigiKey Part Number | 553-BMQA000606302R2MA1TR-ND - Tape & Reel (TR) 553-BMQA000606302R2MA1CT-ND - Cut Tape (CT) 553-BMQA000606302R2MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMQA000606302R2MA1 |
Description | FIXED IND 2.2UH 11A 9.4 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 11 A 9.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.274" L x 0.260" W (6.95mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.75300 | ¥47.53 |
25 | ¥4.35760 | ¥108.94 |
50 | ¥3.96200 | ¥198.10 |
100 | ¥3.52530 | ¥352.53 |
250 | ¥3.32760 | ¥831.90 |
500 | ¥2.85226 | ¥1,426.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.53535 | ¥2,535.35 |
3,000 | ¥2.45610 | ¥7,368.30 |
5,000 | ¥2.37687 | ¥11,884.35 |
10,000 | ¥2.29765 | ¥22,976.50 |
25,000 | ¥2.21841 | ¥55,460.25 |