MPI4020V2-1R5-R | |
---|---|
DigiKey Part Number | 283-4715-2-ND - Tape & Reel (TR) 283-4715-1-ND - Cut Tape (CT) 283-4715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4020V2-1R5-R |
Description | FIXED IND 1.5UH 5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5 A 30mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.11100 | ¥131.11 |
25 | ¥12.08480 | ¥302.12 |
50 | ¥10.80080 | ¥540.04 |
100 | ¥9.00040 | ¥900.04 |
250 | ¥8.74344 | ¥2,185.86 |
500 | ¥8.22902 | ¥4,114.51 |
1,000 | ¥7.71467 | ¥7,714.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.37286 | ¥19,118.58 |