Microphones
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Direction | Frequency Range | Sensitivity | S/N Ratio | Impedance | Voltage - Rated | Voltage Range | Current - Supply | Port Location | Ratings | Termination | Size / Dimension | Height (Max) | Shape | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,738 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥8.20890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -36dB ±1dB @ 94dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | ||
26,217 In Stock | 1 : ¥11.39000 Cut Tape (CT) 5,900 : ¥6.13915 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | - | -37dB ±1dB @ 94dB SPL | 66dB | - | 1.8 V | - | 2 mA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | |||
93,943 In Stock | 1 : ¥11.33000 Cut Tape (CT) 4,800 : ¥8.51767 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | - | -40dB ±1dB @ 130dB SPL | 70dB | - | - | 2.3 V ~ 3.6 V | 285 µA | Bottom | - | Solder Pads | 0.186" L x 0.148" W (4.72mm x 3.76mm) | 0.049" (1.25mm) | Rectangular | - | - | |||
643 In Stock | 1 : ¥17.34000 Cut Tape (CT) 5,000 : ¥9.62730 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -37dB ±1dB @ 128dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 520 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
9,518 In Stock | 1 : ¥18.02000 Cut Tape (CT) 5,000 : ¥9.68429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | 20 Hz ~ 20 kHz | - | 69dB | - | - | - | - | Bottom | - | - | 0.142" L x 0.098" W (3.60mm x 2.50mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
1,313 In Stock | 1 : ¥18.64000 Cut Tape (CT) 5,000 : ¥10.52939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -36dB ±1dB @ 94dB SPL | 71.5dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1 mA | Top | IP67 - Dust Tight, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
2,437 In Stock | 1 : ¥18.80000 Cut Tape (CT) 5,000 : ¥10.59730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 19 kHz | -26dB ±1dB @ 94dB SPL | 73dB | - | 1.8 V | 1.62 V ~ 3.6 V | 1.12 mA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
28,818 In Stock | 1 : ¥9.93000 Cut Tape (CT) 5,900 : ¥7.49145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 32 Hz ~ 20 kHz | -38dB±1dB | 68.5dB | - | 2.75 V | 2.6 V ~ 3 V | 250 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
57,388 In Stock | 1 : ¥10.51000 Cut Tape (CT) 10,000 : ¥7.90194 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 50 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 65dB | - | 1.8 V | - | 600 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | ||
11,103 In Stock | 1 : ¥11.49000 Cut Tape (CT) 1,000 : ¥8.66955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB | 69dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | ||
4,113 In Stock | 1 : ¥16.26000 Cut Tape (CT) 5,000 : ¥8.61517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | - | - | -26dB ±1dB | 70dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
4,738 In Stock | 1 : ¥17.17000 Cut Tape (CT) 5,000 : ¥9.21753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 10 Hz ~ 17 kHz | -38dB | 68dB | 400 Ohms | 2.6 V | 2.4 V ~ 3.6 V | 135 µA | Bottom | - | Solder Pads | 0.132" L x 0.098" W (3.35mm x 2.50mm) | 0.038" (0.98mm) | Rectangular | Automotive | AEC-Q103 | |||
4,468 In Stock | 1 : ¥17.40000 Cut Tape (CT) 5,000 : ¥9.66918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | - | -38dB | 70dB | - | - | 1.52 V ~ 3 V | 170 µA | Bottom | IP57 - Dust Protected, Waterproof | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.039" (1.00mm) | Rectangular | - | - | ||
2,009 In Stock | 1 : ¥23.97000 Cut Tape (CT) 5,000 : ¥10.56388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 15 kHz | -38db ±1dB | 64dB | - | 2.75 V | 1.52 V ~ 3.6 V | 150 µA | Bottom | - | Solder Pads | 0.130" L x 0.097" W (3.31mm x 2.46mm) | 0.039" (0.98mm) | Rectangle | - | - | ||
661 In Stock | 1 : ¥70.93000 Cut Tape (CT) 1,000 : ¥38.69831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 100 Hz ~ 8 kHz | -31dB | 73dB | 300 Ohms | - | 1.5 V ~ 3.6 V | 150 µA | Top | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.067" (1.70mm) | Rectangular | - | - | |||
128 In Stock | 1 : ¥18.55000 Cut Tape (CT) 1,000 : ¥10.45174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Omnidirectional | 20 Hz ~ 20 kHz | -26dB ±1dB @ 94dB SPL | 67dB | - | - | 1.62 V ~ 3.6 V | 1.3 mA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.051" (1.30mm) | Rectangular | - | - | |||
978 In Stock | 1 : ¥15.19000 Cut Tape (CT) 1,000 : ¥8.43598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Digital, PDM | Noise Cancelling | - | -36dB ±1dB @ 94dB SPL | 69dB | - | - | 1.62 V ~ 3.6 V | 980 µA | Bottom | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.047" (1.20mm) | Rectangular | - | - | |||
0 In Stock Check Lead Time | 1 : ¥17.43000 Cut Tape (CT) 5,000 : ¥9.65745 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Omnidirectional | 35 Hz ~ 1.5 kHz | -38dB ±1dB @ 94dB SPL | 64dB | - | 2.75 V | - | 150 µA | Bottom | - | Solder Pads | 0.138" L x 0.104" W (3.50mm x 2.65mm) | 0.043" (1.08mm) | Rectangular | - | - | ||
0 In Stock Check Lead Time | 1 : ¥17.51000 Cut Tape (CT) 1,000 : ¥9.70652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS (Silicon) | Analog | Noise Cancelling | 28 Hz ~ 1 kHz | -38dB | 73dB | - | 2.75 V | 1.52 V ~ 3 V | 170 µA | Top | - | Solder Pads | 0.157" L x 0.118" W (4.00mm x 3.00mm) | 0.039" (1.00mm) | Rectangular | - | - |