IMP23ABSUTR | |
---|---|
DigiKey Part Number | 497-IMP23ABSUTR-ND - Tape & Reel (TR) 497-IMP23ABSUCT-ND - Cut Tape (CT) 497-IMP23ABSUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMP23ABSUTR |
Description | MIC MEMS ANALOG OMNI -38DB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35 Hz ~ 15 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.6 V Omnidirectional (-38db ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IMP23ABSUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 35 Hz ~ 15 kHz | |
Sensitivity | -38db ±1dB | |
S/N Ratio | 64dB | |
Voltage - Rated | 2.75 V | |
Voltage Range | 1.52 V ~ 3.6 V | |
Current - Supply | 150 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.130" L x 0.097" W (3.31mm x 2.46mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.53400 | ¥215.34 |
25 | ¥20.31440 | ¥507.86 |
100 | ¥17.30870 | ¥1,730.87 |
250 | ¥16.25212 | ¥4,063.03 |
500 | ¥14.22070 | ¥7,110.35 |
1,000 | ¥11.78279 | ¥11,782.79 |
2,500 | ¥10.97020 | ¥27,425.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.56388 | ¥52,819.40 |