AMM-2738-2-B | |
---|---|
DigiKey Part Number | 668-AMM-2738-2-BTR-ND - Tape & Reel (TR) 668-AMM-2738-2-BCT-ND - Cut Tape (CT) 668-AMM-2738-2-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-2738-2-B |
Description | ANALOG MICROPHONE -38DB 2VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.3 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-2738-2-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2.7 V | |
Voltage Range | 2.4 V ~ 3.3 V | |
Current - Supply | 105 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.81000 | ¥19.81 |
10 | ¥16.40700 | ¥164.07 |
25 | ¥15.15600 | ¥378.90 |
50 | ¥14.24460 | ¥712.23 |
100 | ¥13.36900 | ¥1,336.90 |
250 | ¥12.44988 | ¥3,112.47 |
500 | ¥11.46338 | ¥5,731.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥11.16210 | ¥13,952.62 |