AMM-3738-T | |
---|---|
DigiKey Part Number | 668-AMM-3738-TTR-ND - Tape & Reel (TR) 668-AMM-3738-TCT-ND - Cut Tape (CT) 668-AMM-3738-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMM-3738-T |
Description | ANALOG MICROPHONE -38DB 1.6VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-3738-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 112 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥17.20000 | ¥172.00 |
25 | ¥15.87760 | ¥396.94 |
50 | ¥14.91720 | ¥745.86 |
100 | ¥13.99360 | ¥1,399.36 |
250 | ¥12.95180 | ¥3,237.95 |
500 | ¥11.98878 | ¥5,994.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥11.85746 | ¥14,821.82 |