AMM-2742-T-WP-R | |
---|---|
DigiKey Part Number | 668-AMM-2742-T-WP-RTR-ND - Tape & Reel (TR) 668-AMM-2742-T-WP-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMM-2742-T-WP-R |
Description | MIC MEMS ANALOG OMNI -42DB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-42dB ±1dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AMM-2742-T-WP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -42dB ±1dB | |
S/N Ratio | 59dB | |
Impedance | 300 Ohms | |
Voltage - Rated | 2 V | |
Voltage Range | 1.6 V ~ 3.6 V | |
Current - Supply | 200 µA | |
Port Location | Top | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥19.85100 | ¥198.51 |
25 | ¥18.33080 | ¥458.27 |
50 | ¥17.22260 | ¥861.13 |
100 | ¥16.15610 | ¥1,615.61 |
250 | ¥14.95368 | ¥3,738.42 |
500 | ¥13.84156 | ¥6,920.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,250 | ¥13.68994 | ¥17,112.42 |