AS09008PO-11-WR-R | |
---|---|
DigiKey Part Number | 668-AS09008PO-11-WR-R-ND |
Manufacturer | |
Manufacturer Product Number | AS09008PO-11-WR-R |
Description | SPEAKER 8OHM 5W TOP PORT 85DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 180 Hz ~ 10 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS09008PO-11-WR-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 180 Hz ~ 10 kHz | |
Frequency - Self Resonant | 180Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 1W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 8 W | |
Port Location | Top | |
Shape | Oval, Rectangular Frame | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 3.543" L x 1.969" W (90.00mm x 50.00mm) | |
Height - Seated (Max) | 1.516" (38.50mm) | |
Operating Temperature | -20°C ~ 65°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.24000 | ¥61.24 |
10 | ¥50.34900 | ¥503.49 |
25 | ¥46.35080 | ¥1,158.77 |
50 | ¥43.45960 | ¥2,172.98 |
100 | ¥40.68060 | ¥4,068.06 |
250 | ¥39.06576 | ¥9,766.44 |
450 | ¥37.61907 | ¥16,928.58 |