STM32G071EBY6TR | |
---|---|
DigiKey Part Number | 497-STM32G071EBY6TR-ND - Tape & Reel (TR) 497-STM32G071EBY6CT-ND - Cut Tape (CT) 497-STM32G071EBY6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32G071EBY6TR |
Description | IC MCU 32BIT 128KB FLASH 25WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32G0 Microcontroller IC 32-Bit Single-Core 64MHz 128KB (128K x 8) FLASH 25-WLCSP (2.3x2.48) |
Datasheet | Datasheet |
EDA/CAD Models | STM32G071EBY6TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 64MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART, USB Type-C™ (Power Delivery) | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-WLCSP (2.3x2.48) | |
Package / Case | 25-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.47230 | ¥67,361.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
10 | ¥18.21000 | ¥182.10 |
25 | ¥17.21680 | ¥430.42 |
100 | ¥14.92220 | ¥1,492.22 |
250 | ¥14.15656 | ¥3,539.14 |
500 | ¥13.47238 | ¥6,736.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.62000 | ¥19.62 |
10 | ¥17.58500 | ¥175.85 |
25 | ¥16.62640 | ¥415.66 |
100 | ¥14.41070 | ¥1,441.07 |
250 | ¥13.67128 | ¥3,417.82 |
500 | ¥13.01056 | ¥6,505.28 |