BOS1901CWR | |
---|---|
DigiKey Part Number | 2158-BOS1901CWRTR-ND - Tape & Reel (TR) 2158-BOS1901CWRCT-ND - Cut Tape (CT) 2158-BOS1901CWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BOS1901CWR |
Description | PIEZO HAPTIC DRIVER WLCSP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Keyboards and Mice, Mobile Phones/Tablets, Portable Computers PMIC 25-WLCSP (2.1x2.2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boreas Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Keyboards and Mice, Mobile Phones/Tablets, Portable Computers | |
Current - Supply | 710µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, WLCSP | |
Supplier Device Package | 25-WLCSP (2.1x2.2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.96000 | ¥39.96 |
100 | ¥28.90410 | ¥2,890.41 |
250 | ¥25.07860 | ¥6,269.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥19.12784 | ¥95,639.20 |