DMP32D9UFZ-7B | |
---|---|
DigiKey Part Number | DMP32D9UFZ-7BDITR-ND - Tape & Reel (TR) DMP32D9UFZ-7BDICT-ND - Cut Tape (CT) DMP32D9UFZ-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP32D9UFZ-7B |
Description | MOSFET P-CH 30V 200MA 3DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 390mW (Ta) Surface Mount X2-DFN0606-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP32D9UFZ-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.35 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 22.5 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 390mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0606-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.36860 | ¥136.86 |
500 | ¥1.26726 | ¥633.63 |
1,000 | ¥0.86170 | ¥861.70 |
2,000 | ¥0.79327 | ¥1,586.54 |
5,000 | ¥0.76031 | ¥3,801.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68428 | ¥6,842.80 |
30,000 | ¥0.67414 | ¥20,224.20 |
50,000 | ¥0.64652 | ¥32,326.00 |