CMM-2718AT-38164W-TR | |
---|---|
DigiKey Part Number | 2223-CMM-2718AT-38164W-TR-ND - Tape & Reel (TR) 2223-CMM-2718AT-38164W-TRCT-ND - Cut Tape (CT) 2223-CMM-2718AT-38164W-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMM-2718AT-38164W-TR |
Description | 2.75MMX1.85MMX.9MM, OMNI, ANALOG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) |
Datasheet | Datasheet |
EDA/CAD Models | CMM-2718AT-38164W-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -38dB ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Impedance | 170 Ohms | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 175 µA | |
Port Location | Top | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.108" L x 0.073" W (2.75mm x 1.85mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥10.66000 | ¥106.60 |
25 | ¥9.85760 | ¥246.44 |
50 | ¥9.27280 | ¥463.64 |
100 | ¥8.70830 | ¥870.83 |
250 | ¥8.11352 | ¥2,028.38 |
500 | ¥7.48176 | ¥3,740.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥7.03181 | ¥7,734.99 |