IM68A130V01XTMA1 | |
---|---|
DigiKey Part Number | 448-IM68A130V01XTMA1TR-ND - Tape & Reel (TR) 448-IM68A130V01XTMA1CT-ND - Cut Tape (CT) 448-IM68A130V01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM68A130V01XTMA1 |
Description | MIC MEMS ANLG NC -38DB |
Manufacturer Standard Lead Time | 97 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) 2.4 V ~ 3.6 V Noise Cancelling (-38dB @ 130dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM68A130V01XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Sensitivity | -38dB @ 130dB SPL | |
S/N Ratio | 68dB | |
Voltage Range | 2.4 V ~ 3.6 V | |
Current - Supply | 110 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.27000 | ¥15.27 |
10 | ¥12.66800 | ¥126.68 |
25 | ¥11.71040 | ¥292.76 |
50 | ¥11.01420 | ¥550.71 |
100 | ¥10.34020 | ¥1,034.02 |
250 | ¥9.58052 | ¥2,395.13 |
500 | ¥8.87612 | ¥4,438.06 |
1,000 | ¥8.47268 | ¥8,472.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.47267 | ¥42,363.35 |