IM69D130V11XTSA2 | |
---|---|
DigiKey Part Number | 448-IM69D130V11XTSA2TR-ND - Tape & Reel (TR) 448-IM69D130V11XTSA2CT-ND - Cut Tape (CT) 448-IM69D130V11XTSA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM69D130V11XTSA2 |
Description | MICROPHONES_DIFFERENTIAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-36dB ±1dB @ 94dB SPL) Solder Pads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 69dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 980 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥12.61800 | ¥126.18 |
25 | ¥11.66080 | ¥291.52 |
50 | ¥10.96620 | ¥548.31 |
100 | ¥10.29550 | ¥1,029.55 |
250 | ¥9.53880 | ¥2,384.70 |
500 | ¥8.83738 | ¥4,418.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.43568 | ¥8,435.68 |