IM68A130AXTMA1 | |
---|---|
DigiKey Part Number | 448-IM68A130AXTMA1TR-ND - Tape & Reel (TR) 448-IM68A130AXTMA1CT-ND - Cut Tape (CT) 448-IM68A130AXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM68A130AXTMA1 |
Description | AEC-Q103 QUALIFIED HIGH PERFORMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Hz ~ 17 kHz Analog Microphone MEMS (Silicon) 2.4 V ~ 3.6 V Noise Cancelling (-38dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM68A130AXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 10 Hz ~ 17 kHz | |
Sensitivity | -38dB | |
S/N Ratio | 68dB | |
Impedance | 400 Ohms | |
Voltage - Rated | 2.6 V | |
Voltage Range | 2.4 V ~ 3.6 V | |
Current - Supply | 135 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.132" L x 0.098" W (3.35mm x 2.50mm) | |
Height (Max) | 0.038" (0.98mm) | |
Shape | Rectangular | |
Grade | Automotive | |
Qualification | AEC-Q103 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.27400 | ¥142.74 |
25 | ¥13.19400 | ¥329.85 |
50 | ¥12.40660 | ¥620.33 |
100 | ¥11.64920 | ¥1,164.92 |
250 | ¥10.79280 | ¥2,698.20 |
500 | ¥9.99914 | ¥4,999.57 |
1,000 | ¥9.54474 | ¥9,544.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.21753 | ¥46,087.65 |