IM70A135V01XTMA1 | |
---|---|
DigiKey Part Number | 448-IM70A135V01XTMA1TR-ND - Tape & Reel (TR) 448-IM70A135V01XTMA1CT-ND - Cut Tape (CT) 448-IM70A135V01XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM70A135V01XTMA1 |
Description | MIC MEMS ANALOG NC -38DB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) 1.52 V ~ 3 V Noise Cancelling (-38dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | IM70A135V01XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Sensitivity | -38dB | |
S/N Ratio | 70dB | |
Voltage Range | 1.52 V ~ 3 V | |
Current - Supply | 170 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (1.00mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥14.45700 | ¥144.57 |
25 | ¥13.36560 | ¥334.14 |
50 | ¥12.56920 | ¥628.46 |
100 | ¥11.80080 | ¥1,180.08 |
250 | ¥10.93348 | ¥2,733.37 |
500 | ¥10.12958 | ¥5,064.79 |
1,000 | ¥9.66918 | ¥9,669.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.66918 | ¥48,345.90 |