ICS-40638 | |
---|---|
DigiKey Part Number | 1428-ICS-40638TR-ND - Tape & Reel (TR) 1428-ICS-40638CT-ND - Cut Tape (CT) 1428-ICS-40638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-40638 |
Description | MIC MEMS ANALOG OMNI -43DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 Hz ~ 20 kHz Analog Microphone MEMS (Silicon) 1.52 V ~ 3.63 V Omnidirectional (-43dB ±1dB @ 94dB SPL) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICS-40638 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 35 Hz ~ 20 kHz | |
Sensitivity | -43dB ±1dB @ 94dB SPL | |
S/N Ratio | 63dB | |
Impedance | 355 Ohms | |
Voltage Range | 1.52 V ~ 3.63 V | |
Current - Supply | 170 µA | |
Port Location | Bottom | |
Termination | Surface Mount | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥20.91000 | ¥209.10 |
25 | ¥19.29640 | ¥482.41 |
50 | ¥18.12240 | ¥906.12 |
100 | ¥16.99350 | ¥1,699.35 |
250 | ¥15.78780 | ¥3,946.95 |
500 | ¥14.66008 | ¥7,330.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥14.66008 | ¥146,600.80 |